Green 527nm LED Indication - Discrete 3.4V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMQ-C110

DigiKey Part Number
516-2234-2-ND - Tape & Reel (TR)
516-2234-1-ND - Cut Tape (CT)
516-2234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMQ-C110
Description
LED GREEN CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.4V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
HSMQ-C110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.4V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
520nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.50mm W
Lens Style
Rectangle with Domed Top
Height (Max)
1.00mm
Lens Size
2.00mm x 1.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,891
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
10¥7.27800¥72.78
100¥5.42020¥542.02
500¥4.59564¥2,297.82
1,000¥4.32587¥4,325.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.97974¥11,939.22
6,000¥3.80383¥22,822.98
9,000¥3.71373¥33,423.57
15,000¥3.61208¥54,181.20
21,000¥3.55167¥74,585.07
Manufacturers Standard Package