
HSMJ-A100-Q00J1 | |
|---|---|
DigiKey Part Number | 516-HSMJ-A100-Q00J1TR-ND - Tape & Reel (TR) 516-HSMJ-A100-Q00J1CT-ND - Cut Tape (CT) 516-HSMJ-A100-Q00J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMJ-A100-Q00J1 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 621nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.01900 | ¥30.19 |
| 100 | ¥2.17000 | ¥217.00 |
| 500 | ¥1.78648 | ¥893.24 |
| 1,000 | ¥1.66028 | ¥1,660.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.55298 | ¥3,105.96 |
| 4,000 | ¥1.46179 | ¥5,847.16 |
| 6,000 | ¥1.41501 | ¥8,490.06 |
| 10,000 | ¥1.36216 | ¥13,621.60 |
| 14,000 | ¥1.33071 | ¥18,629.94 |
| 20,000 | ¥1.30004 | ¥26,000.80 |

