


HSMG-A100-K82J2 | |
|---|---|
DigiKey Part Number | 516-HSMG-A100-K82J2-ND |
Manufacturer | |
Manufacturer Product Number | HSMG-A100-K82J2 |
Description | LED YLW-GRN 2PLCC SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Bulk | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 573nm |
Color | Package / Case 2-PLCC |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.20mm L x 2.80mm W |
Lens Size 2.20mm Dia | Height (Max) 2.10mm |
Voltage - Forward (Vf) (Typ) 2V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100,000 | ¥1.12075 | ¥112,075.00 |

