Amber, Yellow-Green 590nm Amber, 571nm Yellow-Green LED Indication - Discrete 1.9V Amber, 1.9V Yellow-Green 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMF-A226-A00J1

DigiKey Part Number
516-HSMF-A226-A00J1TR-ND - Tape & Reel (TR)
516-HSMF-A226-A00J1CT-ND - Cut Tape (CT)
516-HSMF-A226-A00J1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMF-A226-A00J1
Description
LED AMB/YL/GRN 2PLCC SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Amber, Yellow-Green 590nm Amber, 571nm Yellow-Green LED Indication - Discrete 1.9V Amber, 1.9V Yellow-Green 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
592nm Amber, 575nm Yellow-Green
Millicandela Rating
Package / Case
2-PLCC
Lens Style
Round with Flat Top
Supplier Device Package
Lens Size
2.20mm Dia
Size / Dimension
3.20mm L x 2.80mm W
Voltage - Forward (Vf) (Typ)
1.9V Amber, 1.9V Yellow-Green
Height (Max)
2.10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,522
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.39000¥14.39
10¥10.26300¥102.63
100¥7.76300¥776.30
500¥6.65800¥3,329.00
1,000¥6.29711¥6,297.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.99116¥11,982.32
4,000¥5.73216¥22,928.64
6,000¥5.59953¥33,597.18
10,000¥5.44990¥54,499.00
14,000¥5.36098¥75,053.72
Manufacturers Standard Package