
HSMF-A226-A00J1 | |
|---|---|
DigiKey Part Number | 516-HSMF-A226-A00J1TR-ND - Tape & Reel (TR) 516-HSMF-A226-A00J1CT-ND - Cut Tape (CT) 516-HSMF-A226-A00J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-A226-A00J1 |
Description | LED AMB/YL/GRN 2PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amber, Yellow-Green 590nm Amber, 571nm Yellow-Green LED Indication - Discrete 1.9V Amber, 1.9V Yellow-Green 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 592nm Amber, 575nm Yellow-Green |
Millicandela Rating | Package / Case 2-PLCC |
Lens Style Round with Flat Top | Supplier Device Package |
Lens Size 2.20mm Dia | Size / Dimension 3.20mm L x 2.80mm W |
Voltage - Forward (Vf) (Typ) 1.9V Amber, 1.9V Yellow-Green | Height (Max) 2.10mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.39000 | ¥14.39 |
| 10 | ¥10.26300 | ¥102.63 |
| 100 | ¥7.76300 | ¥776.30 |
| 500 | ¥6.65800 | ¥3,329.00 |
| 1,000 | ¥6.29711 | ¥6,297.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.99116 | ¥11,982.32 |
| 4,000 | ¥5.73216 | ¥22,928.64 |
| 6,000 | ¥5.59953 | ¥33,597.18 |
| 10,000 | ¥5.44990 | ¥54,499.00 |
| 14,000 | ¥5.36098 | ¥75,053.72 |

