
HSME-C280 | |
|---|---|
DigiKey Part Number | 516-HSME-C280TR-ND - Tape & Reel (TR) 516-HSME-C280CT-ND - Cut Tape (CT) 516-HSME-C280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSME-C280 |
Description | LED GREEN DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 1.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Transparency Diffused | Package / Case 0402 (1005 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.00mm L x 0.50mm W |
Lens Size 1.00mm x 0.50mm | Height (Max) 0.50mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.90300 | ¥29.03 |
| 100 | ¥2.07830 | ¥207.83 |
| 500 | ¥1.70874 | ¥854.37 |
| 1,000 | ¥1.58709 | ¥1,587.09 |
| 2,000 | ¥1.48356 | ¥2,967.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.39565 | ¥5,582.60 |
| 8,000 | ¥1.32104 | ¥10,568.32 |
| 12,000 | ¥1.28279 | ¥15,393.48 |
| 20,000 | ¥1.23961 | ¥24,792.20 |
| 28,000 | ¥1.21393 | ¥33,990.04 |
| 40,000 | ¥1.18888 | ¥47,555.20 |



