Green 560nm LED Indication - Discrete 1.9V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSME-A100-M3PJ1

DigiKey Part Number
516-HSME-A100-M3PJ1TR-ND - Tape & Reel (TR)
516-HSME-A100-M3PJ1CT-ND - Cut Tape (CT)
516-HSME-A100-M3PJ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSME-A100-M3PJ1
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Green 560nm LED Indication - Discrete 1.9V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
566nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.20mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,180
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.35800¥33.58
100¥2.42310¥242.31
500¥2.00184¥1,000.92
1,000¥1.86331¥1,863.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.74559¥3,491.18
4,000¥1.64561¥6,582.44
6,000¥1.59432¥9,565.92
10,000¥1.53638¥15,363.80
14,000¥1.50191¥21,026.74
20,000¥1.46830¥29,366.00
Manufacturers Standard Package