Red 626nm LED Indication - Discrete 1.9V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMC-C120

DigiKey Part Number
516-2824-2-ND - Tape & Reel (TR)
516-2824-1-ND - Cut Tape (CT)
516-2824-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMC-C120
Description
LED RED CLEAR SMD R/A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
HSMC-C120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
155°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
637nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Size / Dimension
1.60mm L x 1.00mm W
Millicandela Rating
Height (Max)
0.60mm
Lens Style
Rectangle with Domed Top
Base Product Number
Lens Size
1.20mm x 0.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,725
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥3.16700¥31.67
100¥2.27920¥227.92
500¥1.87928¥939.64
1,000¥1.74770¥1,747.70
2,000¥1.63581¥3,271.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.54083¥6,163.32
8,000¥1.46025¥11,682.00
12,000¥1.41895¥17,027.40
20,000¥1.37232¥27,446.40
28,000¥1.34459¥37,648.52
40,000¥1.31756¥52,702.40
Manufacturers Standard Package