
HLMP-Y901-J0000 | |
|---|---|
DigiKey Part Number | 516-HLMP-Y901-J0000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-Y901-J0000 |
Description | LED ORANGE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 45° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 611nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 5.20mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL1CHKFKNN | LITEON | 75 | 160-1944-ND | ¥0.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.59700 | ¥25.97 |
| 100 | ¥1.85580 | ¥185.58 |
| 500 | ¥1.52020 | ¥760.10 |
| 1,000 | ¥1.40962 | ¥1,409.62 |
| 2,000 | ¥1.31559 | ¥2,631.18 |
| 6,000 | ¥1.19460 | ¥7,167.60 |
| 10,000 | ¥1.14823 | ¥11,482.30 |
| 26,000 | ¥1.07534 | ¥27,958.84 |


