Parametric Equivalent

HLMP-D155 | |
|---|---|
DigiKey Part Number | 516-1338-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-D155 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.7V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Mfr | Current - Test 1mA |
Packaging Bulk | Viewing Angle 24° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 12.44mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-D155-F0002 | Broadcom Limited | 0 | HLMP-D155-F0002-ND | ¥1.93578 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.99400 | ¥39.94 |
| 100 | ¥2.89940 | ¥289.94 |
| 500 | ¥2.40898 | ¥1,204.49 |
| 1,000 | ¥2.24797 | ¥2,247.97 |
| 2,000 | ¥2.11123 | ¥4,222.46 |
| 6,000 | ¥1.93562 | ¥11,613.72 |
| 10,000 | ¥1.86840 | ¥18,684.00 |
| 26,000 | ¥1.76282 | ¥45,833.32 |







