
HLMP-C515-L0002 | |
|---|---|
DigiKey Part Number | 516-HLMP-C515-L0002TR-ND - Tape & Reel (TR) 516-HLMP-C515-L0002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-C515-L0002 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 570nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.91mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4300H5LC | Visual Communications Company - VCC | 891 | 4300H5LC-ND | ¥7.94000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.31600 | ¥33.16 |
| 100 | ¥2.38750 | ¥238.75 |
| 500 | ¥1.97124 | ¥985.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,300 | ¥1.78823 | ¥2,324.70 |
| 2,600 | ¥1.67890 | ¥4,365.14 |
| 3,900 | ¥1.62278 | ¥6,328.84 |
| 6,500 | ¥1.55938 | ¥10,135.97 |
| 9,100 | ¥1.52163 | ¥13,846.83 |
| 13,000 | ¥1.48481 | ¥19,302.53 |



