Red 626nm LED Indication - Discrete 1.8V Axial, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-6300

DigiKey Part Number
516-1398-ND
Manufacturer
Manufacturer Product Number
HLMP-6300
Description
LED RED DIFFUSED AXIAL T/H AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.8V Axial, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
10mA
Series
Viewing Angle
90°
Packaging
Bulk
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
635nm
Configuration
Standard
Package / Case
Axial, Flat Leads
Lens Color
Red
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
2.08mm L x 2.21mm W
Millicandela Rating
Height (Max)
2.92mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
1.91mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,780
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.72000¥14.72
10¥10.49500¥104.95
100¥7.94420¥794.42
500¥6.81778¥3,408.89
1,000¥6.45018¥6,450.18
2,000¥6.13866¥12,277.32
5,000¥5.79879¥28,993.95
10,000¥5.58726¥55,872.60
Manufacturers Standard Package