
HLMP-3568 | |
|---|---|
DigiKey Part Number | 516-HLMP-3568-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-3568 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.99400 | ¥39.94 |
| 100 | ¥2.89950 | ¥289.95 |
| 500 | ¥2.40904 | ¥1,204.52 |
| 1,000 | ¥2.24803 | ¥2,248.03 |
| 2,000 | ¥2.11129 | ¥4,222.58 |
| 6,000 | ¥1.93568 | ¥11,614.08 |
| 10,000 | ¥1.86846 | ¥18,684.60 |
| 26,000 | ¥1.76288 | ¥45,834.88 |



