LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-1640-B00A1

DigiKey Part Number
516-1756-ND
Manufacturer
Manufacturer Product Number
HLMP-1640-B00A1
Description
LED CBI 3MM GRN RA HSG
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
1.6mcd
Manufacturer
Broadcom Limited
Viewing Angle
120°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Active
Lens Style
Round with Domed Top
Color
Green
Lens Size
3mm, T-1
Wavelength - Peak
565nm
Voltage Rating
5V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Current
10mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,483
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.28000¥18.28
10¥13.13300¥131.33
100¥10.05140¥1,005.14
500¥8.69260¥4,346.30
1,000¥8.24949¥8,249.49
2,000¥7.87420¥15,748.40
6,000¥7.39394¥44,363.64
10,000¥7.21052¥72,105.20
Manufacturers Standard Package