Similar

HLMP-1540 | |
|---|---|
DigiKey Part Number | 516-1301-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-1540 |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 24° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-4236N | LITEON | 5,826 | 160-1144-ND | ¥1.57000 | Similar |
| SSL-LX3044GD | Lumex Opto/Components Inc. | 23,325 | 67-1060-ND | ¥2.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.09300 | ¥30.93 |
| 100 | ¥2.22460 | ¥222.46 |
| 500 | ¥1.83296 | ¥916.48 |
| 1,000 | ¥1.70403 | ¥1,704.03 |
| 2,000 | ¥1.59446 | ¥3,188.92 |
| 6,000 | ¥1.45359 | ¥8,721.54 |
| 10,000 | ¥1.39962 | ¥13,996.20 |
| 26,000 | ¥1.31483 | ¥34,185.58 |








