Fiber Optic Receiver 160MBd 1.84V 100 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-2416Z

DigiKey Part Number
516-2059-ND
Manufacturer
Manufacturer Product Number
HFBR-2416Z
Description
FIBER OPTIC RECEIVER 160MBD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fiber Optic Receiver 160MBd 1.84V 100 mA
Datasheet
 Datasheet
EDA/CAD Models
HFBR-2416Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
160MBd
Manufacturer
Broadcom Limited
Voltage - Supply
1.84V
Series
Current - Supply
100 mA
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 661
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥234.12000¥234.12
60¥166.42950¥9,985.77
120¥160.20017¥19,224.02
540¥149.79689¥80,890.32
Manufacturers Standard Package