
HDSP-H511-IJ000 | |
|---|---|
DigiKey Part Number | 516-HDSP-H511-IJ000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-H511-IJ000 |
Description | S4,0.56S,GRN,CA,T/S BLACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Broadcom Limited | Color Green |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 10mA |
Part Status Active | Millicandela Rating 2.5mcd |
Number of Characters 1 | Wavelength - Peak 566nm |
Size / Dimension 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.90000 | ¥45.90 |
| 10 | ¥34.27100 | ¥342.71 |
| 320 | ¥25.12166 | ¥8,038.93 |
| 640 | ¥24.03570 | ¥15,382.85 |
| 1,280 | ¥23.11671 | ¥29,589.39 |
| 2,240 | ¥22.47936 | ¥50,353.77 |

