Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2.05V 20mA 0.732" H x 0.984" W x 0.315" D (18.60mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-521E

DigiKey Part Number
516-1206-5-ND
Manufacturer
Manufacturer Product Number
HDSP-521E
Description
DISPLAY 7SEG 0.56" DBL RED 18DIP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2.05V 20mA 0.732" H x 0.984" W x 0.315" D (18.60mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Broadcom Limited
Voltage - Forward (Vf) (Typ)
2.05V
Packaging
Tube
Current - Test
20mA
Part Status
Active
Millicandela Rating
4mcd
Number of Characters
2
Wavelength - Peak
640nm
Size / Dimension
0.732" H x 0.984" W x 0.315" D (18.60mm x 25.00mm x 8.00mm)
Power Dissipation (Max)
62.5mW
Digit/Alpha Size
0.56" (14.22mm)
Package / Case
18-DIP (0.600", 15.24mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,479
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.80000¥25.80
20¥17.27600¥345.52
100¥14.59900¥1,459.90
500¥12.76656¥6,383.28
1,000¥12.16980¥12,169.80
2,000¥11.66458¥23,329.16
5,000¥11.11418¥55,570.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.