
HCTL-2032-SC | |
|---|---|
DigiKey Part Number | 516-1885-5-ND |
Manufacturer | |
Manufacturer Product Number | HCTL-2032-SC |
Description | IC INTERFACE SPECIALIZED 32SOIC |
Customer Reference | |
Detailed Description | Encoder to Microprocessor Interface 32-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Broadcom Limited | Package / Case 32-SOIC (0.295", 7.50mm Width) |
Packaging Tube | Supplier Device Package 32-SOIC |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Encoder to Microprocessor | Base Product Number |
Interface 8-Bit Tristate |

