Isolation Amplifier 1 Circuit 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-7510-360E

DigiKey Part Number
516-HCPL-7510-360E-ND
Manufacturer
Manufacturer Product Number
HCPL-7510-360E
Description
IC OPAMP ISOLATION 1 CIRC 8DIPGW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
11.7mA
Mfr
Current - Output / Channel
16 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
-3db Bandwidth
100 kHz
Package / Case
8-SMD, Gull Wing
Current - Input Bias
600 nA
Supplier Device Package
8-DIP Gull Wing
Voltage - Input Offset
600 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,099
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.88000¥48.88
10¥37.43800¥374.38
50¥32.84340¥1,642.17
100¥31.42100¥3,142.10
250¥29.91920¥7,479.80
500¥29.01380¥14,506.90
1,000¥28.26858¥28,268.58
2,500¥27.48189¥68,704.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.