
HCPL-4506 | |
|---|---|
DigiKey Part Number | 516-1038-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-4506 |
Description | OPTOISO 3.75KV OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Open Collector, Schottky Clamped 3750Vrms 1 Channel 15kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-4506 Models |
Category | Current - Output / Channel 15 mA |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 550ns, 400ns |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 30V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Through Hole |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 8-DIP |
Output Type Open Collector, Schottky Clamped | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.61000 | ¥39.61 |
| 50 | ¥24.80100 | ¥1,240.05 |
| 100 | ¥23.30990 | ¥2,330.99 |
| 500 | ¥20.66394 | ¥10,331.97 |
| 1,000 | ¥19.80340 | ¥19,803.40 |
| 2,000 | ¥19.07541 | ¥38,150.82 |

