
HCPL-354-06AE | |
|---|---|
DigiKey Part Number | 516-2988-2-ND - Tape & Reel (TR) 516-2988-1-ND - Cut Tape (CT) 516-2988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-354-06AE |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 35V |
Manufacturer Broadcom Limited | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 150% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMHAA280V | onsemi | 2,500 | HMHAA280V-ND | ¥6.12000 | Similar |
| PS2705-1-F3-A | Renesas Electronics Corporation | 15,224 | 559-1030-1-ND | ¥7.94000 | Similar |
| LTV354TA-V-36 | LITEON | 2,935 | 160-LTV354TA-V-36CT-ND | ¥3.06000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.67300 | ¥46.73 |
| 100 | ¥3.41390 | ¥341.39 |
| 500 | ¥2.85150 | ¥1,425.75 |
| 1,000 | ¥2.66716 | ¥2,667.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.43014 | ¥7,290.42 |
| 6,000 | ¥2.30954 | ¥13,857.24 |
| 9,000 | ¥2.24774 | ¥20,229.66 |
| 15,000 | ¥2.17798 | ¥32,669.70 |
| 21,000 | ¥2.13650 | ¥44,866.50 |
| 30,000 | ¥2.09607 | ¥62,882.10 |


