
HCPL-354-00AE | |
|---|---|
DigiKey Part Number | 516-HCPL-354-00AETR-ND - Tape & Reel (TR) 516-HCPL-354-00AECT-ND - Cut Tape (CT) 516-HCPL-354-00AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-354-00AE |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 35V |
Manufacturer Broadcom Limited | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 150% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV354TA-V-36 | LITEON | 2,935 | 160-LTV354TA-V-36CT-ND | ¥3.06000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.40000 | ¥44.00 |
| 100 | ¥3.20960 | ¥320.96 |
| 500 | ¥2.67568 | ¥1,337.84 |
| 1,000 | ¥2.50043 | ¥2,500.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.27521 | ¥6,825.63 |
| 6,000 | ¥2.16059 | ¥12,963.54 |
| 9,000 | ¥2.10184 | ¥18,916.56 |
| 15,000 | ¥2.03553 | ¥30,532.95 |
| 21,000 | ¥1.99611 | ¥41,918.31 |
| 30,000 | ¥1.95766 | ¥58,729.80 |

