Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-354-000E

DigiKey Part Number
516-2481-2-ND - Tape & Reel (TR)
516-2481-1-ND - Cut Tape (CT)
516-2481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-354-000E
Description
OPTOISO 3.75KV TRANS 4-MINI-FLAT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
35V
Manufacturer
Broadcom Limited
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
20% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
400% @ 1mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-Mini-Flat
Input Type
AC, DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2705-1-ARenesas Electronics Corporation578559-1029-ND¥10.01000Similar
In-Stock: 17,301
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥4.40000¥44.00
100¥3.20960¥320.96
500¥2.67568¥1,337.84
1,000¥2.50043¥2,500.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.27521¥6,825.63
6,000¥2.16059¥12,963.54
9,000¥2.10184¥18,916.56
15,000¥2.03553¥30,532.95
21,000¥1.99611¥41,918.31
30,000¥1.95766¥58,729.80
Manufacturers Standard Package