Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 2 Channel 15kV/µs CMTI 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-263N

DigiKey Part Number
516-HCPL-263N-ND
Manufacturer
Manufacturer Product Number
HCPL-263N
Description
OPTOISO 3.75KV 2CH OPN COLL 8DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 2 Channel 15kV/µs CMTI 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL-263N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Packaging
Tube
Rise / Fall Time (Typ)
42ns, 12ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.3V
Number of Channels
2
Current - DC Forward (If) (Max)
10mA
Inputs - Side 1/Side 2
2/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
15kV/µs
Mounting Type
Through Hole
Input Type
DC
Package / Case
8-DIP (0.300", 7.62mm)
Output Type
Open Collector, Schottky Clamped
Supplier Device Package
8-DIP
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,548
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.78000¥83.78
50¥55.63060¥2,781.53
100¥52.82460¥5,282.46
500¥47.85698¥23,928.49
1,000¥46.24516¥46,245.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.