Similar
Similar
Similar

HCPL-261N | |
|---|---|
DigiKey Part Number | HCPL-261N-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-261N |
Description | OPTOISO 3.75KV OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 1kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-261N Models |
Category | Data Rate 10MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Rise / Fall Time (Typ) 42ns, 12ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Through Hole |
Input Type DC | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-DIP |
Current - Output / Channel 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL2611M | onsemi | 3,714 | HCPL2611M-ND | ¥11.66000 | Direct |
| FOD260L | onsemi | 0 | FOD260L-ND | ¥20.67000 | Similar |
| HCPL2601 | onsemi | 0 | HCPL2601QT-ND | ¥7.06208 | Similar |
| HCPL2611 | onsemi | 0 | HCPL2611-ND | ¥8.05671 | Similar |
| SI8712AC-B-IP | Skyworks Solutions Inc. | 0 | 336-2368-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥21.30699 | ¥31,960.48 |



