Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 15kV/µs CMTI 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-2611-000E

DigiKey Part Number
516-HCPL-2611-000E-ND
Manufacturer
Manufacturer Product Number
HCPL-2611-000E
Description
OPTOISO 3.75KV OPEN COLL 8-DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 15kV/µs CMTI 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL-2611-000E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Packaging
Tube
Rise / Fall Time (Typ)
24ns, 10ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.5V
Number of Channels
1
Current - DC Forward (If) (Max)
20mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
15kV/µs
Mounting Type
Through Hole
Input Type
DC
Package / Case
8-DIP (0.300", 7.62mm)
Output Type
Open Collector, Schottky Clamped
Supplier Device Package
8-DIP
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,026
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.78000¥28.78
50¥17.61020¥880.51
100¥16.47630¥1,647.63
500¥14.45992¥7,229.96
1,000¥13.80353¥13,803.53
2,000¥13.24804¥26,496.08
5,000¥12.64289¥63,214.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.