
HCPL-2531-000E | |
|---|---|
DigiKey Part Number | 516-1474-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-2531-000E |
Description | OPTOISO 3.75KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-2531-000E Models |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 2 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 200ns, 600ns | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.28000 | ¥28.28 |
| 50 | ¥17.27440 | ¥863.72 |
| 100 | ¥16.15790 | ¥1,615.79 |
| 500 | ¥14.17262 | ¥7,086.31 |
| 1,000 | ¥13.52616 | ¥13,526.16 |
| 2,000 | ¥12.97902 | ¥25,958.04 |
| 5,000 | ¥12.38310 | ¥61,915.50 |











