Similar
Similar
Similar

HCPL-0700 | |
|---|---|
DigiKey Part Number | 516-1008-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-0700 |
Description | OPTOISO 3.75KV DARL W/BASE 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0700 Models |
Category | Output Type Darlington with Base |
Manufacturer Broadcom Limited | Voltage - Output (Max) 7V |
Packaging Tube | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 300% @ 1.6mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 2600% @ 1.6mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 1.6µs, 10µs | Supplier Device Package 8-SO |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH6318T | Vishay Semiconductor Opto Division | 0 | SFH6318TCT-ND | ¥0.00000 | Similar |
| SI8710AC-B-IS | Skyworks Solutions Inc. | 9,653 | 336-2386-ND | ¥17.37000 | Similar |
| SI8710BC-B-IS | Skyworks Solutions Inc. | 1,169 | 336-2374-ND | ¥18.77000 | Similar |
| SI8710CC-B-IS | Skyworks Solutions Inc. | 1,468 | 336-2381-ND | ¥15.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,600 | ¥12.54476 | ¥32,616.38 |



