Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 1kV/µs CMTI 8-SO Tall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0201-500E

DigiKey Part Number
516-1483-2-ND - Tape & Reel (TR)
516-1483-1-ND - Cut Tape (CT)
516-1483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-0201-500E
Description
OPTOISOLTR 3.75KV PUSH PULL 8-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 1kV/µs CMTI 8-SO Tall
Datasheet
 Datasheet
EDA/CAD Models
HCPL-0201-500E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
300ns, 300ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
30ns, 7ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.5V
Number of Channels
1
Current - DC Forward (If) (Max)
10mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 20V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
1kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull, Totem Pole
Supplier Device Package
8-SO Tall
Current - Output / Channel
25 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPL-021L-500EBroadcom Limited1,941516-3689-1-ND¥22.74000Similar
ACPL-M21L-500EBroadcom Limited11,910516-3142-1-ND¥25.39000Similar
In-Stock: 4,229
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.60000¥30.60
10¥22.44500¥224.45
100¥17.60520¥1,760.52
500¥15.48094¥7,740.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥14.43539¥21,653.08
3,000¥13.90490¥41,714.70
4,500¥13.63344¥61,350.48
Manufacturers Standard Package