Optoisolator Photovoltaic, Linearized Output 5000Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCNR200-000E

DigiKey Part Number
516-1522-5-ND
Manufacturer
Manufacturer Product Number
HCNR200-000E
Description
OPTOISOLTR 5KV 1CH PHVOLT 8-DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic, Linearized Output 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCNR200-000E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Photovoltaic, Linearized
Manufacturer
Broadcom Limited
Voltage - Forward (Vf) (Typ)
1.6V
Packaging
Tube
Current - DC Forward (If) (Max)
25 mA
Part Status
Active
Operating Temperature
-55°C ~ 100°C
Number of Channels
1
Mounting Type
Through Hole
Voltage - Isolation
5000Vrms
Package / Case
8-DIP (0.400", 10.16mm)
Current Transfer Ratio (Min)
0.25% @ 10mA
Supplier Device Package
8-DIP
Current Transfer Ratio (Max)
0.75% @ 10mA
Base Product Number
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,930
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.61000¥39.61
42¥25.20190¥1,058.48
126¥22.85278¥2,879.45
504¥20.64169¥10,403.41
1,008¥19.78317¥19,941.44
2,016¥19.05688¥38,418.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.