
ASSR-V622-502E | |
|---|---|
DigiKey Part Number | 516-2962-2-ND - Tape & Reel (TR) 516-2962-1-ND - Cut Tape (CT) 516-2962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-V622-502E |
Description | OPTOISO 3.75KV PHVOLT 8-DIP GW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 3750Vrms 2 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 7V |
Manufacturer Broadcom Limited | Current - Output / Channel 20µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 2 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 280µs, 30µs | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-DIP Gull Wing |
Output Type Photovoltaic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.23000 | ¥35.23 |
| 10 | ¥31.40900 | ¥314.09 |
| 25 | ¥29.99680 | ¥749.92 |
| 50 | ¥28.96980 | ¥1,448.49 |
| 100 | ¥27.97660 | ¥2,797.66 |
| 250 | ¥26.71472 | ¥6,678.68 |
| 500 | ¥25.79760 | ¥12,898.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥24.91113 | ¥24,911.13 |
| 2,000 | ¥24.05457 | ¥48,109.14 |
| 3,000 | ¥23.56698 | ¥70,700.94 |



