Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ASSR-1530-005E

DigiKey Part Number
516-2685-5-ND
Manufacturer
Manufacturer Product Number
ASSR-1530-005E
Description
SSR RELAY SPST-NO 1A 0-60V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ASSR-1530-005E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
1 A
Series
On-State Resistance (Max)
500 mOhms
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SO
Circuit
Approval Agency
CSA, UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.3VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 870
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.27000¥106.27
10¥94.65800¥946.58
25¥90.39520¥2,259.88
50¥87.29380¥4,364.69
100¥84.29730¥8,429.73
250¥80.49040¥20,122.60
500¥77.72306¥38,861.53
1,000¥75.04938¥75,049.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.