



ASSR-1411-001E | |
|---|---|
DigiKey Part Number | 516-ASSR-1411-001E-ND |
Manufacturer | |
Manufacturer Product Number | ASSR-1411-001E |
Description | SSR RELAY SPST-NO 600MA 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 600 mA |
Series | On-State Resistance (Max) 1 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP |
Circuit | Approval Agency CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.3VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.22000 | ¥33.22 |
| 10 | ¥29.58000 | ¥295.80 |
| 25 | ¥28.24800 | ¥706.20 |
| 50 | ¥27.28300 | ¥1,364.15 |
| 100 | ¥26.34730 | ¥2,634.73 |
| 250 | ¥25.15892 | ¥6,289.73 |
| 500 | ¥24.29516 | ¥12,147.58 |
| 1,000 | ¥23.46049 | ¥23,460.49 |

