
ASMT-M015 | |
|---|---|
DigiKey Part Number | 516-ASMT-M015-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-M015 |
Description | LENS CLEAR 15DEG PRESS FIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 15° Press Fit |
Datasheet | Datasheet |
Category | Lens Size 20mm Dia |
Manufacturer Broadcom Limited | Lens Transparency Clear |
Packaging Tray | Viewing Angle 15° |
Part Status Active | For Use With/Related Manufacturer Avago |
Type Lens Only, Holder Required | Material Acrylic |
Color Clear | Mounting Type Press Fit |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.20000 | ¥28.20 |
| 10 | ¥20.63400 | ¥206.34 |
| 250 | ¥14.89656 | ¥3,724.14 |
| 500 | ¥14.13508 | ¥7,067.54 |
| 1,000 | ¥13.48994 | ¥13,489.94 |
| 2,000 | ¥12.94395 | ¥25,887.90 |
| 5,000 | ¥12.34916 | ¥61,745.80 |

