
ASCKCW01-NW3X3F1H302 | |
|---|---|
DigiKey Part Number | 516-ASCKCW01-NW3X3F1H302TR-ND - Tape & Reel (TR) 516-ASCKCW01-NW3X3F1H302CT-ND - Cut Tape (CT) 516-ASCKCW01-NW3X3F1H302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCKCW01-NW3X3F1H302 |
Description | LED WHITE 1608 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 1608 |
Datasheet | Datasheet |
EDA/CAD Models | ASCKCW01-NW3X3F1H302 Models |
Category | Lens Size 1.22mm x 0.58mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Configuration Standard | Package / Case 1608 |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.75mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.26600 | ¥22.66 |
| 100 | ¥1.61260 | ¥161.26 |
| 500 | ¥1.31542 | ¥657.71 |
| 1,000 | ¥1.21751 | ¥1,217.51 |
| 2,000 | ¥1.13415 | ¥2,268.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.06327 | ¥4,253.08 |
| 8,000 | ¥1.00309 | ¥8,024.72 |
| 12,000 | ¥0.97222 | ¥11,666.64 |
| 20,000 | ¥0.93736 | ¥18,747.20 |
| 28,000 | ¥0.91662 | ¥25,665.36 |
| 40,000 | ¥0.89639 | ¥35,855.60 |


