Rotary Encoder Absolute SPI Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR49-M25S-P12V

DigiKey Part Number
516-AR49-M25S-P12V-ND
Manufacturer
Manufacturer Product Number
AR49-M25S-P12V
Description
ENCODER ABSOLUTE SPI VERT CONN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute SPI Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Broadcom Limited
Actuator Type
Open Center
Series
Detent
No
Packaging
Tray
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount, Motors
Encoder Type
Absolute
Orientation
Vertical
Output Type
SPI
Termination Style
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 161
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥592.13000¥592.13
5¥508.22400¥2,541.12
10¥475.68200¥4,756.82
25¥435.64040¥10,891.01
50¥407.42960¥20,371.48
192¥362.84609¥69,666.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.