
ALMD-EG1E-Z2002 | |
|---|---|
DigiKey Part Number | 516-ALMD-EG1E-Z2002TR-ND - Tape & Reel (TR) 516-ALMD-EG1E-Z2002CT-ND - Cut Tape (CT) 516-ALMD-EG1E-Z2002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-EG1E-Z2002 |
Description | LED RED RND 15DEG SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 15° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 630nm |
Lens Color Red | Package / Case 4-SMD, Gull Wing |
Millicandela Rating | Size / Dimension 4.20mm L x 4.20mm W |
Lens Style Round with Domed Top | Height (Max) 7.30mm |
Voltage - Forward (Vf) (Typ) 2.1V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥7.74100 | ¥77.41 |
| 100 | ¥5.78240 | ¥578.24 |
| 500 | ¥4.91288 | ¥2,456.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.62855 | ¥4,628.55 |
| 2,000 | ¥4.38736 | ¥8,774.72 |
| 3,000 | ¥4.26376 | ¥12,791.28 |
| 5,000 | ¥4.12418 | ¥20,620.90 |
| 7,000 | ¥4.04118 | ¥28,288.26 |
| 10,000 | ¥3.96028 | ¥39,602.80 |






