
ALMD-CY3G-YZ002 | |
|---|---|
DigiKey Part Number | 516-3894-2-ND - Tape & Reel (TR) 516-3894-1-ND - Cut Tape (CT) 516-3894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-CY3G-YZ002 |
Description | LED WHITE RND DIFF 4SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 33° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 4-SMD, Gull Wing |
Color | Supplier Device Package |
Configuration Standard | Size / Dimension 4.20mm L x 4.20mm W |
Lens Style Round with Domed Top | Height (Max) 7.00mm |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.90000 | ¥12.90 |
| 10 | ¥9.13000 | ¥91.30 |
| 100 | ¥6.86660 | ¥686.66 |
| 500 | ¥5.86624 | ¥2,933.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.53941 | ¥5,539.41 |
| 2,000 | ¥5.26228 | ¥10,524.56 |
| 3,000 | ¥5.12026 | ¥15,360.78 |
| 5,000 | ¥4.95995 | ¥24,799.75 |
| 7,000 | ¥4.86462 | ¥34,052.34 |
| 10,000 | ¥4.77170 | ¥47,717.00 |


