
AFBR-S50-FEK | |
|---|---|
DigiKey Part Number | 516-AFBR-S50-FEK-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S50-FEK |
Description | EVAL KIT FOR AFBR-S50 TOF FAMILY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AFBR-S50 - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface USB |
Manufacturer Broadcom Limited | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Embedded Yes, MCU, 32-Bit |
Part Status Active | Contents Board(s) |
Sensor Type Light, 3D Time-of-Flight (ToF) | Utilized IC / Part AFBR-S50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,770.61000 | ¥1,770.61 |






