
AFBR-S4P11P012R | |
|---|---|
DigiKey Part Number | 516-AFBR-S4P11P012R-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S4P11P012R |
Description | NIR DUAL-CHANNEL SIPM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor IR 750nm 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 750nm |
Manufacturer Broadcom Limited | Proximity Detection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Type IR | Supplier Device Package 4-SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.34000 | ¥129.34 |
| 10 | ¥101.22500 | ¥1,012.25 |
| 100 | ¥84.85600 | ¥8,485.60 |
| 500 | ¥77.74872 | ¥38,874.36 |
| 1,000 | ¥75.44470 | ¥75,444.70 |






