
AFBR-2634Z | |
|---|---|
DigiKey Part Number | 516-3610-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-2634Z |
Description | FIBER OPTIC RECEIVER 50MBD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 50MBd -25dBm 3.3V, 5V 30 mA |
Datasheet | Datasheet |
EDA/CAD Models | AFBR-2634Z Models |
Category | Voltage - Supply 3.3V, 5V |
Manufacturer Broadcom Limited | Power - Minimum Receivable -25dBm |
Series | Current - Supply 30 mA |
Packaging Tube | Applications General Purpose |
Part Status Active | Base Product Number |
Data Rate 50MBd |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥222.87000 | ¥222.87 |
| 10 | ¥178.83300 | ¥1,788.33 |
| 200 | ¥148.03220 | ¥29,606.44 |








