
ACPL-P346-000E | |
|---|---|
DigiKey Part Number | 516-3167-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-P346-000E |
Description | OPTOISO 3.75KV 1CH GATE DRVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 20V |
Number of Channels 1 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 50kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Propagation Delay tpLH / tpHL (Max) 120ns, 120ns | Supplier Device Package 6-SO Stretched |
Pulse Width Distortion (Max) 50ns | Approval Agency CSA, UR |
Rise / Fall Time (Typ) 8ns, 8ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.77000 | ¥40.77 |
| 10 | ¥30.28500 | ¥302.85 |
| 100 | ¥24.08390 | ¥2,408.39 |
| 500 | ¥21.36934 | ¥10,684.67 |
| 1,000 | ¥20.48668 | ¥20,486.68 |
| 2,000 | ¥19.74011 | ¥39,480.22 |

