
ACPL-P340-000E | |
|---|---|
DigiKey Part Number | 516-2628-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-P340-000E |
Description | OPTOISO 3.75KV 1CH GATE DRVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Category | Current - Output High, Low 800mA, 800mA |
Mfr | Current - Peak Output 1A |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Propagation Delay tpLH / tpHL (Max) 200ns, 200ns | Supplier Device Package 6-SO Stretched |
Pulse Width Distortion (Max) 70ns | Approval Agency CSA, UR |
Rise / Fall Time (Typ) 43ns, 40ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.66000 | ¥33.66 |
| 10 | ¥24.76900 | ¥247.69 |
| 100 | ¥19.51550 | ¥1,951.55 |
| 500 | ¥17.21268 | ¥8,606.34 |
| 1,000 | ¥16.46333 | ¥16,463.33 |
| 2,000 | ¥15.82923 | ¥31,658.46 |
| 5,000 | ¥15.13869 | ¥75,693.45 |

