
ACPL-C79B-500E | |
|---|---|
DigiKey Part Number | 516-3199-2-ND - Tape & Reel (TR) 516-3199-1-ND - Cut Tape (CT) 516-3199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-C79B-500E |
Description | IC OPAMP ISOLATION 1 CIRC 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-C79B-500E Models |
Category | Current - Supply 13mA |
Mfr | Current - Output / Channel 11 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-SOIC (0.268", 6.81mm Width) |
-3db Bandwidth 200 kHz | Supplier Device Package 8-SO Stretched |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 600 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.05000 | ¥80.05 |
| 10 | ¥62.31400 | ¥623.14 |
| 25 | ¥57.88680 | ¥1,447.17 |
| 100 | ¥53.01810 | ¥5,301.81 |
| 250 | ¥52.10560 | ¥13,026.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥48.14544 | ¥48,145.44 |


