Isolation Amplifier 1 Circuit 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-790A-000E

DigiKey Part Number
516-ACPL-790A-000E-ND
Manufacturer
Manufacturer Product Number
ACPL-790A-000E
Description
IC OPAMP ISOLATION 1 CIRC 8DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
ACPL-790A-000E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
18.5mA
Mfr
Current - Output / Channel
11 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
1
Mounting Type
Through Hole
-3db Bandwidth
200 kHz
Package / Case
8-DIP (0.300", 7.62mm)
Current - Input Bias
100 nA
Supplier Device Package
8-DIP
Voltage - Input Offset
600 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,054
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.26000¥64.26
50¥41.82460¥2,091.23
100¥39.57520¥3,957.52
500¥35.59142¥17,795.71
1,000¥34.29774¥34,297.74
2,000¥33.20396¥66,407.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.