Isolation Amplifier 1 Circuit 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-7900-500E

DigiKey Part Number
516-2904-2-ND - Tape & Reel (TR)
516-2904-1-ND - Cut Tape (CT)
516-2904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-7900-500E
Description
IC OPAMP ISOLATION 1 CIRC 8DIPGW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 8-DIP Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
ACPL-7900-500E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
18.5mA
Mfr
Current - Output / Channel
11 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
5 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
1
Mounting Type
Surface Mount
-3db Bandwidth
200 kHz
Package / Case
8-SMD, Gull Wing
Current - Input Bias
100 nA
Supplier Device Package
8-DIP Gull Wing
Voltage - Input Offset
600 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.74000¥55.74
10¥41.97000¥419.70
100¥33.87310¥3,387.31
500¥30.33766¥15,168.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥29.18928¥29,189.28
2,000¥28.21826¥56,436.52
Manufacturers Standard Package