
ACPL-337J-500E | |
|---|---|
DigiKey Part Number | 516-3946-2-ND - Tape & Reel (TR) 516-3946-1-ND - Cut Tape (CT) 516-3946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-337J-500E |
Description | OPTOISO 5KV 1CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 3A, 3A |
Mfr | Current - Peak Output 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 30kV/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 220ns, 250ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 120ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 80ns, 45ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.75000 | ¥64.75 |
| 10 | ¥49.05800 | ¥490.58 |
| 100 | ¥39.86880 | ¥3,986.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 850 | ¥34.84646 | ¥29,619.49 |
| 1,700 | ¥33.70233 | ¥57,293.96 |



