
ACNV4506-000E | |
|---|---|
DigiKey Part Number | ACNV4506-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACNV4506-000E |
Description | OPTOISO 7.5KV OPEN COLL 10-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Open Collector, Schottky Clamped 7500Vrms 1 Channel 30kV/µs CMTI 10-DIP |
Datasheet | Datasheet |
Category | Current - Output / Channel 15 mA |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 550ns, 400ns |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 30V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 7500Vrms | Mounting Type Through Hole |
Common Mode Transient Immunity (Min) 30kV/µs | Package / Case 10-DIP (0.512", 13.01mm) |
Input Type DC | Supplier Device Package 10-DIP |
Output Type Open Collector, Schottky Clamped | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.32000 | ¥45.32 |
| 10 | ¥33.80800 | ¥338.08 |
| 175 | ¥25.85766 | ¥4,525.09 |
| 525 | ¥23.97952 | ¥12,589.25 |
| 1,050 | ¥23.02588 | ¥24,177.17 |
| 2,100 | ¥22.21947 | ¥46,660.89 |

