
ACML-7410-500E | |
|---|---|
DigiKey Part Number | 516-3929-2-ND - Tape & Reel (TR) 516-3929-1-ND - Cut Tape (CT) 516-3929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-7410-500E |
Description | DGTL ISOLTR 5.6KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5600Vrms 4 Channel 100MBd 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 32ns, 32ns |
Part Status Active | Pulse Width Distortion (Max) 2ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) 3ns, 3ns |
Type General Purpose | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.12000 | ¥82.12 |
| 10 | ¥63.97700 | ¥639.77 |
| 25 | ¥59.44480 | ¥1,486.12 |
| 100 | ¥54.46450 | ¥5,446.45 |
| 250 | ¥53.58592 | ¥13,396.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 850 | ¥49.73819 | ¥42,277.46 |

